Mueller Electric, Black Crocodile Clip, Copper Contact, 40A
- RS Stock No.:
- 179-9367
- Distrelec Article No.:
- 302-47-932
- Mfr. Part No.:
- BU-27M
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.92
(exc. GST)
$5.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.92 |
| 10 - 49 | $4.85 |
| 50 - 99 | $4.73 |
| 100 - 199 | $4.66 |
| 200 + | $4.57 |
*price indicative
- RS Stock No.:
- 179-9367
- Distrelec Article No.:
- 302-47-932
- Mfr. Part No.:
- BU-27M
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 16mm | |
| Contact Material | Copper | |
| Current | 40A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 16mm | ||
Contact Material Copper | ||
Current 40A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller's crocodile clip BU-27M Clip was designed to thrive in coastal/marine environments. The solid copper, brass and stainless steel construction provides excellent corrosion resistance. Salt water testing has shown that these clips will last up to five times longer than traditional steel or copper clips. It has current rating of 40A. It acts as a connector. The larger versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip, Copper Contact
- Mueller Electric Crocodile Clip Yellow
- Mueller Electric Crocodile Clip Blue
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip White
