Mueller Electric, Black Crocodile Clip, Copper Contact, 40A
- RS Stock No.:
- 756-4665
- Mfr. Part No.:
- BU-27C
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.64
(exc. GST)
$33.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.128 | $30.64 |
| 25 - 120 | $5.97 | $29.85 |
| 125 + | $4.914 | $24.57 |
*price indicative
- RS Stock No.:
- 756-4665
- Mfr. Part No.:
- BU-27C
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 16mm | |
| Current | 40A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 16mm | ||
Current 40A | ||
Contact Material Copper | ||
Insulated No | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller General Purpose Clips
Mueller general purpose alligator clips are suitable for a wide variety of applications, durable and hard wearing with screw and crimp terminations.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
