Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 5A

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.48

(exc. GST)

$2.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$2.48-
10 - 49$2.451%
50 - 99$2.403%
100 - 199$2.355%
200 +$2.326%

*price indicative

RS Stock No.:
180-1275
Distrelec Article No.:
302-47-866
Mfr. Part No.:
BU-103TX
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Current

5A

Contact Material

Stainless Steel

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Crocodile Clip


The Mueller mini-crocodile clip has upper jaws of a crocodile clip nest inside the lower jaws. This allows an excellent connection with small wires. It is used as connectors. The jaw opening is maximum 6.1mm apart. The material used to make this clip is 304 stainless steel. The current rating is given as 5A. The insulators can be externally used with this clip. The larger versions of these clips, called automotive clips or battery clamps, is made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.

Features and Benefits


• High strength

• Rust proof

• Durable

• Optimum finish

• Dimensionally stable

Applications


• Quick and cost-effective assembly or modification of experimental circuits

• Used with batteries, small light bulbs and other small electrical devices to teach students about electricity

• Used as miniature clamps to hold parts together for gluing or soldering

• Useful as a heat sink while soldering heat-sensitive devices

Related links