RS PRO, Orange Crocodile Clip, Copper Contact, 40A

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$46.94

(exc. GST)

$51.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$46.94$4.694
5 +$43.16$4.316

*price indicative

RS Stock No.:
205-407
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crocodile Clip

Jaw Opening

16mm

Current

40A

Contact Material

Copper

Insulated

No

Colour

Orange

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

RS PRO Crocodile Clips, Copper Contact, 40A


The RS PRO Crocodile Clips are designed for a wide range of applications, offering durability and reliability with both screw and crimp terminations. These clips are ideal for grounding, test meters, and battery terminal connections, providing a robust solution for various electrical tasks.

Features and Benefits


Durable construction ensures long-lasting performance

Screw and crimp terminations offer versatile connection options

Copper contact provides excellent conductivity

40A current rating supports high-power applications

16 mm jaw opening accommodates various wire sizes

Applications


Grounding clips

Test meter connections

Battery terminal connections

General electrical applications requiring durable clips

Additional Information


Contact Material: Copper

Jaw Opening: 16 mm

Colour: Orange

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy