Mueller Electric, Red Crocodile Clip, Copper Contact, 400A Insulated

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$70.13

(exc. GST)

$77.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$70.13-
15 - 74$68.841%
75 +$56.6519%

*price indicative

RS Stock No.:
714-8250
Distrelec Article No.:
301-33-469
Mfr. Part No.:
BU-102W-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

41mm

Current

400A

Contact Material

Copper

Insulated

Yes

Colour

Red

Standards/Approvals

ISO 9001:2000

COO (Country of Origin):
CN

Mueller Crocodile Clip


The Mueller red crocodile clip is nylon insulated with copper serrated contacts. It has glass-filled nylon housing. This connector clip is 165mm long.

Features and Benefits


Rated current is 400A

Jaw opening is 41mm

Applications


Automobiles

Electrical Circuits

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy