Mueller Electric, Red, Black Crocodile Clip, Copper Contact, 10A Insulated
- RS Stock No.:
- 180-1255
- Mfr. Part No.:
- 010012
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.88
(exc. GST)
$22.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.88 |
| 10 - 49 | $19.84 |
| 50 - 99 | $18.84 |
| 100 - 499 | $17.91 |
| 500 + | $17.03 |
*price indicative
- RS Stock No.:
- 180-1255
- Mfr. Part No.:
- 010012
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Contact Material | Copper | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Red, Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Contact Material Copper | ||
Current 10A | ||
Insulated Yes | ||
Colour Red, Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals ISO 9001:2000 | ||
- COO (Country of Origin):
- CN
Four 10 Amp, Solid Copper Alligator clips with screws. Two Black and two Red insulators.
Related links
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Red, Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, Red
- RS PRO Crocodile Clip Red 300A Insulated
- Mueller Electric Crocodile Clip, Copper Contact
- Mueller Electric Crocodile Clip Yellow
- Mueller Electric Crocodile Clip Blue
