Mueller Electric Crocodile Clip, Copper Contact, 5A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.07

(exc. GST)

$12.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 1,145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$2.214$11.07
25 - 120$2.168$10.84
125 +$1.784$8.92

*price indicative

RS Stock No.:
756-6709
Distrelec Article No.:
304-09-723
Mfr. Part No.:
BU-34C
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

6mm

Current

5A

Contact Material

Copper

Insulated

No

Standards/Approvals

No

COO (Country of Origin):
CN

Mueller Miniature, Pee Wee and Micro Alligator Clips


Mueller miniature pee wee and micro alligator clips with solder, threaded barrel and crimp terminations, suitable for a wide variety of purposes including test lead termination and test harnesses amongst others.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips


A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy