Mueller Electric, Red Crocodile Clip, Stainless Steel Contact, 400A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.69

(exc. GST)

$50.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$45.69
25 - 124$44.95
125 +$37.00

*price indicative

RS Stock No.:
150-1683
Distrelec Article No.:
140-96-822
Mfr. Part No.:
BU-41C-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

39.7mm

Current

400A

Contact Material

Stainless Steel

Insulated

Yes

Colour

Red

Insulation Material

Polyvinyl Chloride

Standards/Approvals

RoHS

RoHS Status: Exempt

Battery Clip, Large charger clip, 40-400A


Test and charger clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy