Mueller Electric, Red Crocodile Clip, Copper Contact, 300A Insulated

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$77.45

(exc. GST)

$85.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
  • Plus 38 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$77.45-
15 - 74$76.161%
75 +$62.6919%

*price indicative

RS Stock No.:
714-8235
Distrelec Article No.:
301-33-466
Mfr. Part No.:
BU-102B-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Current

300A

Contact Material

Copper

Insulated

Yes

Colour

Red

Insulation Material

Nylon

Standards/Approvals

ISO 9001:2000

COO (Country of Origin):
CN

Insulated Plier Type Battery Clip


Insulated plier type battery clips with copper serrated jaws, glass filled nylon housing and zinc plated music wire spring. Stock numbers 714-8244 and 714-8247 have Kelvinized isolated jaws. The length of these battery clips is 165mm with a jaw opening of 1 3/5 in.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy