RS PRO, Red Crocodile Clip, Copper Contact, 300A Insulated

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$65.90

(exc. GST)

$72.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$65.90-
10 +$60.628%

*price indicative

RS Stock No.:
286-449
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crocodile Clip

Jaw Opening

52mm

Contact Material

Copper

Current

300A

Insulated

Yes

Colour

Red

Insulation Material

Glass Filled Nylon

Standards/Approvals

No

COO (Country of Origin):
CN
The RS Pro Large Heavy Duty long nose insulated battery crocodile clip is designed for high power battery applications. It has glass filled nylon handles and jaw opening of 52mm.

Heavy Duty 300 Amps

Long nose jaws

Insulated

Red

color

Kelvinised Variant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy