Mueller Electric Crocodile Clip, Stainless Steel Contact, Black

Bulk discount available

Subtotal (1 unit)*

$59.75

(exc. GST)

$65.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 199$59.75
200 +$57.85

*price indicative

RS Stock No.:
179-9330
Distrelec Article No.:
302-47-856
Mfr. Part No.:
AI-000503E-36
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Contact Material

Stainless Steel

Insulated

Yes

Colour

Black

Standards/Approvals

RoHS

Grounding Cable with Clamp and Crocodile Clip


1/8″ SS wire rope grounding cable. Uses a BU- 21 CEZ clip and BU- 123 clamp.

The AI‐000503‐XX is a heavy duty grounding cable utilizing a BU‐123 grounding clamp and a BU‐21CEZ alligator clip.

Constructed with 1/8” SS wire rope.

Standard lengths are ‐36 (91cm), ‐60 (1.5m) and 120 (3m)

Related links