Mueller Electric, Red Crocodile Clip, Stainless Steel Contact, 40A Insulated
- RS Stock No.:
- 179-9347
- Distrelec Article No.:
- 302-47-881
- Mfr. Part No.:
- BU-115-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$2.94
(exc. GST)
$3.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 269 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.94 | - |
| 10 - 49 | $2.93 | - |
| 50 - 99 | $2.87 | 2% |
| 100 - 199 | $2.81 | 4% |
| 200 + | $2.77 | 5% |
*price indicative
- RS Stock No.:
- 179-9347
- Distrelec Article No.:
- 302-47-881
- Mfr. Part No.:
- BU-115-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 13mm | |
| Current | 40A | |
| Contact Material | Stainless Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 13mm | ||
Current 40A | ||
Contact Material Stainless Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Economy Miniature Battery Clip, 3.0″ (76mm) long, Jaw Opens .5″ (13mm), 40 Amps.
Economy Miniature Battery Clip with insulators.
Rugged Steel construction
Can be used with wire up to 12 AWG (Crimped or Soldered)
Length 3.0 (76 mm), Width .5 (13mm), Height 1.7 (43mm) Jaw Opens .5 (13mm) Max.
Material: Clip – Dichromate Plated Steel
Spring – Zinc Plated Music Wire
Insulators – Molded PVC
Rating: 40 Amps
