Mueller Electric, Red Crocodile Clip, Stainless Steel Contact, 100A Insulated
- RS Stock No.:
- 179-9349
- Distrelec Article No.:
- 302-47-884
- Mfr. Part No.:
- BU-116K-2
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.27
(exc. GST)
$32.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.27 |
| 10 - 49 | $27.82 |
| 50 - 99 | $26.42 |
| 100 - 499 | $25.07 |
| 500 + | $23.78 |
*price indicative
- RS Stock No.:
- 179-9349
- Distrelec Article No.:
- 302-47-884
- Mfr. Part No.:
- BU-116K-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 51mm | |
| Current | 100A | |
| Contact Material | Stainless Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 51mm | ||
Current 100A | ||
Contact Material Stainless Steel | ||
Insulated Yes | ||
Colour Red | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Polyethylene Coated Steel, 100 Amps, 6.3″ Length, 2″ Jaw Opening.
PE Coated Kelvin (Jaws electrically isolated) Battery Clip
Solder Connection can be made with up to 8 AWG Wire.
Designed to accommodate a Strain relief not included. (Heyco
3254or equivalent)
Length 6.3 (160 mm), Width = 1.1 (28), Height = 3.4 (86mm)
aw Opens 2.0 (51mm) Max.
Material: Handles – PE coated Steel
Jaws – Nickel plated Solid Copper
Rating: 100 Amps
