The Best Solution TBS Spiral Cable TB19 FLEX, 5 m, 1 Core, 2.50mm², Green, Yellow PUR 70 °C

Subtotal (1 unit)*

$125.62

(exc. GST)

$138.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.62

*price indicative

RS Stock No.:
284-5021
Distrelec Article No.:
300-95-768
Mfr. Part No.:
SP-DSR-019
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

1

Jacket Colour

Green, Yellow

Cable Length

5m

Coiled Length

1m

Outside Diameter

5.6mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

2.50mm²

Number of Strands

322

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Series

TB19 FLEX

COO (Country of Origin):
CH
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with PUR insulation, featuring a black semi-glossy PUR overall sheath.

Coiled cable with a length of 5000mm for versatile applications

Features LiF11Y11Y 1x2,50 mm² TB17 FLEX cable type for high performance

Stranding with 322x0,10 mm bare copper wires for optimal conductivity

Transparent conductor colors for easy identification

PUR insulation and sheath for durability and protection

Temperature range of -40 ºC to +70 ºC for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy