Mueller Electric Crocodile Clip, Copper Contact, Black
- RS Stock No.:
- 179-9308
- Mfr. Part No.:
- AI-000151-3
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.32
(exc. GST)
$90.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 199 | $82.32 |
| 200 + | $81.04 |
*price indicative
- RS Stock No.:
- 179-9308
- Mfr. Part No.:
- AI-000151-3
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 27mm | |
| Current | 100A | |
| Contact Material | Copper | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 27mm | ||
Current 100A | ||
Contact Material Copper | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Crocodile Clip with Grounding Cable
Grounding/bonding cable. 10 AWG Braided Copper wire rope with BU- 21C solid copper clips on each end
The AI‐000151 is a standard grounding/Bonding cable with copper alligator
clips.
Constructed with 10 AWG Braided Copper Rope.
Clips are Solid Copper BU‐21CPN.
The cable length is in Feet
Standard Lengths are ‐3, ‐10, ‐15, and ‐20
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Red, Black
- Mueller Electric Crocodile Clip, Copper Contact
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Yellow
- Mueller Electric Crocodile Clip Blue
