Mueller Electric Crocodile Clip, Beryllium Copper Alloy Contact, Black, 100A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.88

(exc. GST)

$44.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 17 August 2026
  • Plus 294 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$40.88
10 - 49$40.77
50 - 99$40.50
100 - 199$40.13
200 +$39.77

*price indicative

RS Stock No.:
179-9361
Mfr. Part No.:
BU-21CEZ
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

27mm

Current

100A

Contact Material

Beryllium Copper Alloy

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Crocodile Clip


The Mueller crocodile clip is an innovative, patent pending version of Mueller's popular BU‐21A clip. The handle extensions reduce the force needed to open the clip by over 75%, while still keeping the BU‐21 grip strength. The reduced force allows people to use this clip all day long without fatigue. The material used is zinc plated steel. The current rating is 50A. The BU‐21CEZ clip does not have an insulator available. It acts like a connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.

Features and Benefits


• High strength

• Rust proof

• Durable

• Optimum finish

• Dimensionally stable

Applications


• Quick and cost-effective assembly or modification of experimental circuits

• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity

• Used as miniature clamps to hold parts together for gluing or soldering

• Useful as a heat sink while soldering heat-sensitive devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy