JST Crimp Crimp Wire Crimp, 300 mm
- RS Stock No.:
- 688-1476
- Mfr. Part No.:
- 01SEHSEH-22300
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.28
(exc. GST)
$25.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $2.328 | $23.28 |
| 500 - 990 | $2.262 | $22.62 |
| 1000 - 2490 | $2.17 | $21.70 |
| 2500 + | $2.11 | $21.10 |
*price indicative
- RS Stock No.:
- 688-1476
- Mfr. Part No.:
- 01SEHSEH-22300
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | EH | |
| Product Type | Crimp Wire | |
| Voltage | 800V | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Standards/Approvals | JIC C 0806, R50082349, Recognised E60389, RoHS, Certified LR20812 | |
| Wire Size | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series EH | ||
Product Type Crimp Wire | ||
Voltage 800V | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Standards/Approvals JIC C 0806, R50082349, Recognised E60389, RoHS, Certified LR20812 | ||
Wire Size 0.34mm² | ||
- COO (Country of Origin):
- GB
EH Series Pre-Crimped Harness
Related links
- JST Crimp Crimp Wire Unterminated Black
- JST Crimp Crimp Wire Crimp, 300 mm
- JST Crimp Crimp Wire Crimp, 150 mm
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Molex Crimp Crimp Wire Crimp Black
- RS PRO Crimp Crimp Wire Crimp Yellow
- RS PRO Crimp Crimp Wire Crimp White
