JST Crimp Contact Crimp Wire Crimp Contact, 300 mm, Natural
- RS Stock No.:
- 166-7243
- Mfr. Part No.:
- 01SZESZE-26L300
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $48.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$936.00
(exc. GST)
$1,030.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.936 | $936.00 | - |
| 2000 - 3000 | $0.912 | $912.00 | $48.00 |
| 4000 + | $0.898 | $898.00 | $152.00 |
*price indicative
- RS Stock No.:
- 166-7243
- Mfr. Part No.:
- 01SZESZE-26L300
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Wire | |
| Series | ZE | |
| Voltage | 100V | |
| Cable Length | 300mm | |
| Jacket Colour | Natural | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS, E60389, UL94V 0 | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Wire | ||
Series ZE | ||
Voltage 100V | ||
Cable Length 300mm | ||
Jacket Colour Natural | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS, E60389, UL94V 0 | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- GB
ZE Series 1.5mm Contacts and Cable Assemblies
820-1387 ZE Series 1.5mm Receptacle Contact for wire sizes 0.08∼0.21 mm² (28∼24 AWG) with an insulation diameter of 0.8∼1.2 mm.
820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
For a ZE Seris Hand Crimp Tool see stock number 819-2728 .
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
Related links
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Wire White
