JST Crimp Crimp Wire Crimp, 150 mm

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$20.27

(exc. GST)

$22.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 970 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.027$20.27

*price indicative

RS Stock No.:
688-1473
Mfr. Part No.:
01SEHSEH-22150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

EH

Product Type

Crimp Wire

Voltage

800V

Cable Length

150mm

Connector Type A

Crimp

Connector Type B

Crimp

Standards/Approvals

RoHS, Recognised E60389, R50082349, JIC C 0806, Certified LR20812

Wire Size

0.34mm²

COO (Country of Origin):
GB

EH Series Pre-Crimped Harness


  • RS Stock No. 0372100
  • Mfr. Part No. SSHL-003GA1-P0.2-150WR
Each (In a Pack of 5)
$2.04
  • RS Stock No. 0372087
  • Mfr. Part No. SSHL-003GA1-P0.2-150WW
Each (In a Pack of 5)
$2.144
  • RS Stock No. 1667248
  • Mfr. Part No. 01SPHSPH-26L-150
Each (In a Bag of 1000)
$1.287
  • RS Stock No. 8201419P
  • Mfr. Part No. 01SPHSPH-26L-150
Each (Supplied in a Bag)
$1.431

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy