JST Crimp Crimp Wire Unterminated, 300 mm, Black
- RS Stock No.:
- 166-7585
- Mfr. Part No.:
- SXA-SS5-22300
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $48.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$967.00
(exc. GST)
$1,064.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.967 | $967.00 | - |
| 2000 - 3000 | $0.943 | $943.00 | $48.00 |
| 4000 + | $0.928 | $928.00 | $156.00 |
*price indicative
- RS Stock No.:
- 166-7585
- Mfr. Part No.:
- SXA-SS5-22300
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XA | |
| Product Type | Crimp Wire | |
| Voltage | 250V | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XA | ||
Product Type Crimp Wire | ||
Voltage 250V | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Crimp | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.34mm² | ||
- COO (Country of Origin):
- GB
XA Series Crimped Harness
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Related links
- JST Crimp Crimp Wire Unterminated Black
- JST Crimp Crimp Wire Unterminated, 300 mm
- JST Crimp Crimp Wire Crimp, 300 mm
- JST Crimp Contact Crimp Wire Unterminated White
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex Mini-Fit Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
