RS PRO Crimp Crimp Wire Crimp, 300 mm, Yellow
- RS Stock No.:
- 180-6074
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6074
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Crimp Wire | |
| Voltage | 250V | |
| Cable Length | 300mm | |
| Jacket Colour | Yellow | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Standards/Approvals | CE | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Crimp Wire | ||
Voltage 250V | ||
Cable Length 300mm | ||
Jacket Colour Yellow | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Standards/Approvals CE | ||
Wire Size 0.25mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The RS PRO DF11 series Harness Socket Kit has 300mm length and voltage rating of 250V.Mostly used for Hirose connector housing and easily assemble for connectors and harness without crimp tool.
Wire size: AWG24
Colour: Yellow
