Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact, 300 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$30.02

(exc. GST)

$33.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 02 November 2026
  • Plus 110 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$3.002$30.02
100 - 190$2.883$28.83
200 - 490$2.763$27.63
500 +$2.703$27.03

*price indicative

RS Stock No.:
211-3590
Mfr. Part No.:
688188122030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Wire

Series

WR-WTB

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Crimp Contact

Connector Type B

Crimp Contact

Standards/Approvals

No

Wire Size

0.34mm²

COO (Country of Origin):
FR
The Wurth Elektronik pre crimped wire comes in a black colour.

It is RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy