Beco 6200-ZZBHTS280 Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 283-8149
- Mfr. Part No.:
- 6200-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
$26.03
(exc. GST)
$28.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.03 |
*price indicative
- RS Stock No.:
- 283-8149
- Mfr. Part No.:
- 6200-ZZBHTS280
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| End Type | Sealed | |
| Static Load Rating | 2.6kN | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Limiting Speed | 2080rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
End Type Sealed | ||
Static Load Rating 2.6kN | ||
Standards/Approvals No | ||
Series 6200 | ||
Limiting Speed 2080rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Formfactor is Ball Bearings for Extreme Temperature
10mm bore
30 mm diameter
- RS Stock No. 2838123
- Mfr. Part No. 6000-ZZBHTS280
Each
$31.25
- RS Stock No. 2838121
- Mfr. Part No. 6000-BHTS330
Each
$18.72
- RS Stock No. 2838162
- Mfr. Part No. 6206-ZZBHTS280
Each
$49.47
- RS Stock No. 2838175
- Mfr. Part No. 6300-ZZBHTS280
Each
$33.47
Related links
- Beco 6000-ZZBHTS280 Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- Beco 6300-ZZBHTS280 Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- Beco 6200BHTS-330 Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- Beco 6006-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- Beco 6306-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- Beco 6206-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6200ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD












