Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact, 300 mm, Black
- RS Stock No.:
- 213-8760
- Mfr. Part No.:
- 648148128130
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$5.44
(exc. GST)
$5.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 185 unit(s) shipping from 02 November 2026
- Plus 900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.088 | $5.44 |
*price indicative
- RS Stock No.:
- 213-8760
- Mfr. Part No.:
- 648148128130
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Wire | |
| Series | WR-WTB | |
| Cable Length | 300mm | |
| Connector Type A | Crimp Contact | |
| Jacket Colour | Black | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Wire | ||
Series WR-WTB | ||
Cable Length 300mm | ||
Connector Type A Crimp Contact | ||
Jacket Colour Black | ||
Connector Type B Crimp Contact | ||
Standards/Approvals RoHS | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik pre crimped wire comes in a black colour.
It is RoHS Compliant
Related links
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
