JST Crimp Contact Crimp Wire Crimp Contact, 300 mm, White
- RS Stock No.:
- 165-8000
- Mfr. Part No.:
- 01PUDPUD-28L300
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,328.00
(exc. GST)
$1,461.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.328 | $1,328.00 | - |
| 2000 - 3000 | $1.294 | $1,294.00 | 2% |
| 4000 + | $1.274 | $1,274.00 | 4% |
*price indicative
- RS Stock No.:
- 165-8000
- Mfr. Part No.:
- 01PUDPUD-28L300
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Wire | |
| Series | PUD | |
| Voltage | 25V | |
| Cable Length | 300mm | |
| Jacket Colour | White | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | UL94V 0, RoHS, E 60389 | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Wire | ||
Series PUD | ||
Voltage 25V | ||
Cable Length 300mm | ||
Jacket Colour White | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Standards/Approvals UL94V 0, RoHS, E 60389 | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- GB
JST 2.0mm PUD Series Crimp Socket Contacts
PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.
Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket
Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket
Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281
JST 2.00mm PUD Series Wire-to-Board Connectors
Related links
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Unterminated White
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
