Molex Female, Male Crimp Wire Female, Male, 300 mm, Black

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.35

(exc. GST)

$21.28

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 240$1.935$19.35-
250 - 490$1.893$18.932%
500 - 990$1.834$18.345%
1000 +$1.784$17.847%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2.29

(exc. GST)

$2.52

(inc. GST)

RS Stock No.:
126-0325
Distrelec Article No.:
304-37-220
Mfr. Part No.:
79758-0015
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

79758

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Female, Male

Connector Type B

Female, Male

Standards/Approvals

UL 1516, UL Listed, UL 1571, UL 1007, UL 1061, UL 1015

Wire Size

22AWG

COO (Country of Origin):
MX

Molex KK Series Crimped Wire, 300mm Cable Length, Black Sheath - 79758-0015


This Molex crimped wire, with a length of 300mm, features tin plated contacts and male crimp terminals. The pre-crimped leads offer a simple and cost-effective solution for various prototype requirements.

Features & Benefits


• Suitable for wire-to-wire applications and wire-to-board applications

• Decreases time to market with pre-crimped and fully tested cables

• Available in lengths of 150mm and 300mm

• UL listed cables for high-quality approved materials

• Ideal for all prototype and pre-production requirements

Applications


• Ideal for prototype and pre-production requirements

• Suitable for wire-to-wire and wire-to-board applications

Can it be used for wire-to-wire applications?


Yes, it is suitable for wire-to-wire applications.

Will it help in decreasing time to market?


Yes, it decreases the time to market with pre-crimped and fully tested cables.

Is it available in different lengths?


Yes, it is available in lengths of 150mm and 300mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy