Phoenix Contact Crimpfox DUO 16S Crimp Tool for TWIN Ferrules Up To 2 mm² x 6 mm²
- RS Stock No.:
- 270-9244
- Mfr. Part No.:
- 1202877
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$385.65
(exc. GST)
$424.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.65 |
*price indicative
- RS Stock No.:
- 270-9244
- Mfr. Part No.:
- 1202877
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Handle Type | Plastic | |
| For Use With | TWIN Ferrules Up To 2 mm² x 6 mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Series | Crimpfox | |
| Overall Length | 180mm | |
| Model Number | DUO 16S | |
| Adjustable Ratchet | No | |
| Standards/Approvals | DIN 46228-4, DIN 46228-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Handle Type Plastic | ||
For Use With TWIN Ferrules Up To 2 mm² x 6 mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Series Crimpfox | ||
Overall Length 180mm | ||
Model Number DUO 16S | ||
Adjustable Ratchet No | ||
Standards/Approvals DIN 46228-4, DIN 46228-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping Plier with Insulated and uninsulated ferrules features a locking mechanism to securely hold the chosen material or object in place without the need to re-adjust, also eliminating the risk of cramp or injury in the user's hand
Low grip span and optimum manual force progression
Comfortable and reliable
Related links
- Phoenix Contact CRIMPFOX DUO 10 Series Black IP65 254mm 180 mm
- Phoenix Contact CRIMPFOX-CX 48, CRIMPFOX-CX 6 1.69 To 6.48 mm² Crimp Tool Hexagon Crimp for For Coaxial Connectors
- Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires
- Phoenix Contact Crimpfox 0.5 - 1.5 mm² and 1.5 - 2.5 mm² Crimp Die Crimp Insert for Shrink
- Phoenix Contact Crimpfox 1219092 0.5 - 1.5 mm² and 1.5 - 2.5 mm² Crimp Tool Crimp Insert for Connector
- Phoenix Contact Coaxial Type Crimp Tool, Hex size 8.23 mm Black
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- Phoenix Contact Crimpfox 10T-F Crimp Tool for TWIN Ferrules Up To 2 x 4 mm²
