Phoenix Contact Crimpfox CRIMPFOX-CATV 8,23-1 Crimp Tool Crimp Tool for CATV Connector Contacts
- RS Stock No.:
- 858-3893
- Mfr. Part No.:
- 1212717
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$524.96
(exc. GST)
$577.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.96 |
*price indicative
- RS Stock No.:
- 858-3893
- Mfr. Part No.:
- 1212717
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | CATV Connector Contacts | |
| Series | Crimpfox | |
| Model Number | CRIMPFOX-CATV 8, 23-1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With CATV Connector Contacts | ||
Series Crimpfox | ||
Model Number CRIMPFOX-CATV 8, 23-1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Crimping pliers, for CATV connectors, 6.65 mm, 8.23 mm, 9.70 mm, three marked die stations, unlockable pressure lock, lateral entry
Unlockable pressure lock;Lateral conductor entry
Related links
- Phoenix Contact CRIMPFOX-RCI 6-1 CRIMPFOX-RCI 6-1 Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact CRIMPFOX-DSUB 5-1 CRIMPFOX-DSUB 5-1 Crimp Tool Crimp Tool for D-Sub Contacts
- Phoenix Contact CRIMPFOX 4in1 CRIMPFOX 4 in 1 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX-RCT 70-1 CRIMPFOX-RCT 70-1 Crimp Tool Indent Crimp for Tubular Cable Lugs
- Phoenix Contact Crimpfox CRIMPFOX-CX 10.90-1 Crimp Tool Compact Plier for Coaxial Connector
- Phoenix Contact CRIMPFOX-SR 6-1 CRIMPFOX-SR 6-1 Crimp Tool Crimp Tool for MC3 Solar Connector Contacts
- Phoenix Contact CRIMPFOX-RCI 1 CRIMPFOX-RCI 1 Crimp Tool Oval Crimp for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCT 25-1 CRIMPFOX-RCT 25-1 Crimp Tool Hexagon Crimp for Uninsulated Tubular Cable Lugs
