Phoenix Contact Crimpfox CRIMPFOX-1,6-ED-POF-N Crimp Tool Crimp Tool for Fibre Optic Connector Contacts
- RS Stock No.:
- 858-3916
- Mfr. Part No.:
- 1584839
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,861.44
(exc. GST)
$2,047.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,861.44 |
*price indicative
- RS Stock No.:
- 858-3916
- Mfr. Part No.:
- 1584839
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Fibre Optic Connector Contacts | |
| Series | Crimpfox | |
| Overall Length | 195mm | |
| Model Number | CRIMPFOX-1, 6-ED-POF-N | |
| Standards/Approvals | EAC-RoHS/EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Fibre Optic Connector Contacts | ||
Series Crimpfox | ||
Overall Length 195mm | ||
Model Number CRIMPFOX-1, 6-ED-POF-N | ||
Standards/Approvals EAC-RoHS/EAC | ||
- COO (Country of Origin):
- DE
Crimping pliers for turned fiber optics contacts CK1,6-ED...POF
Related links
- Phoenix Contact Crimpfox CRIMPFOX-150-GH Crimp Tool Crimp Tool for D-Sub Contacts
- Phoenix Contact Crimpfox CRIMPFOX-FO 5.41 Crimp Tool Hexagon Crimp for Fibre Optic Connector Contacts
- Phoenix Contact Crimpfox CRIMPFOX-CATV 8,23-1 Crimp Tool Crimp Tool for CATV Connector Contacts
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- HARTING Crimp Tool Crimp Tool for Fibre Optic Connector Contacts
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 10 Crimp Tool for Solid Contacts From The CK4.0 ED Series
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 4 Crimp Tool for CK 4.0-ED Turned Contacts CK 1.6-ED
- Weidmüller HTX LWL Crimp Tool for Fibre Optic Connector Contacts
