Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- RS Stock No.:
- 858-3904
- Mfr. Part No.:
- 1205529
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,089.89
(exc. GST)
$1,198.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,089.89 |
*price indicative
- RS Stock No.:
- 858-3904
- Mfr. Part No.:
- 1205529
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Connector Contacts 0.08 To 0.56 mm² | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.56mm² | |
| Series | Crimpfox | |
| Model Number | CRIMPFOX RC 0, 56 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Connector Contacts 0.08 To 0.56 mm² | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.56mm² | ||
Series Crimpfox | ||
Model Number CRIMPFOX RC 0, 56 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Crimping pliers, for connector contacts 0.08 mm² - 0.56 mm²
Related links
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 CUS Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RC 25 CUS Crimp Tool Crimp Tool for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52-M Crimp Tool Crimp Tool for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-CATV 8,23-1 Crimp Tool Crimp Tool for CATV Connector Contacts
