Phoenix Contact CRIMPFOX 6-M CRIMPFOX 6-M Crimp Tool Crimp Tool for Wire Ferrules
- RS Stock No.:
- 858-3982
- Mfr. Part No.:
- 1212720
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$313.10
(exc. GST)
$344.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $313.10 |
*price indicative
- RS Stock No.:
- 858-3982
- Mfr. Part No.:
- 1212720
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Series | CRIMPFOX 6-M | |
| Overall Length | 204mm | |
| Model Number | CRIMPFOX 6-M | |
| Standards/Approvals | DIN 46228 Part 4, DIN 46228 Part 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Series CRIMPFOX 6-M | ||
Overall Length 204mm | ||
Model Number CRIMPFOX 6-M | ||
Standards/Approvals DIN 46228 Part 4, DIN 46228 Part 1 | ||
- COO (Country of Origin):
- SE
Phoenix Contact CRIMPFOX Hand Crimping Tool for Ferrules, 0.25 mm² to 6 mm² - CRIMPFOX 6-M - 1212720
Use this Phoenix Contact hand crimping tool to connect ferrules to wires or electrical contacts. It's designed to work with ferrules both with and without an insulating collar and it produces a trapezoidal crimp.
The tool has separate die stations of different sizes, each of which is clearly marked for easy identification. This allows you to create precise crimps with a wide range of wire cross-sections. A useful pressure lock feature means that you can ensure a firm grip when you're crimping, and this will automatically unlock once you reach the required pressure.
This tool is comfortable to use, thanks to its lightweight built and ergonomic handles. These mean you can create reliable connections with a minimum of effort, so you won't experience fatigue, even with repeated use. You'll find tools such as this used in everyday electrical applications, manufacturing environments and in domestic power grids.
• Wire size range of 0.25 to 6 mm²
• Dimensions of 204 (length) x 22 (width) x 76 mm (height)
• Weight of 600 g
Unlockable pressure lock;Marked die stations for precise processing of corresponding cross sections
Related links
- Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX 6 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RCI 2,5-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact CRIMPFOX-M CRIMPFOX-M Crimp Tool Frame Crimp Tool for Dies For A Wide Range Of Contact Types
- Phoenix Contact Crimpfox DUO 16S 0.14 mm² to 16 mm² Crimp Tool for TWIN Ferrules Up To 2 mm² x 6 mm²
