Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- RS Stock No.:
- 858-3985
- Mfr. Part No.:
- 1212719
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$313.10
(exc. GST)
$344.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $313.10 |
*price indicative
- RS Stock No.:
- 858-3985
- Mfr. Part No.:
- 1212719
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Series | Crimpfox | |
| Overall Length | 204mm | |
| Model Number | CRIMPFOX 2, 5-M | |
| Standards/Approvals | DIN 46228 Part 1, DIN 46228 Part 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Series Crimpfox | ||
Overall Length 204mm | ||
Model Number CRIMPFOX 2, 5-M | ||
Standards/Approvals DIN 46228 Part 1, DIN 46228 Part 4 | ||
- COO (Country of Origin):
- SE
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4, 0.25 mm² ... 2.5 mm², lateral entry, trapezoidal crimp
Unlockable pressure lock;Marked die stations for precise processing of corresponding cross sections
Related links
- Phoenix Contact Crimpfox CRIMPFOX-RCI 2,5-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-SCA 2,5-M Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact CRIMPFOX 6-M CRIMPFOX 6-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52-M Crimp Tool Crimp Tool for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX 6 Crimp Tool Crimp Tool for Wire Ferrules
