Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
- RS Stock No.:
- 858-3960
- Mfr. Part No.:
- 1212730
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$313.10
(exc. GST)
$344.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.10 |
*price indicative
- RS Stock No.:
- 858-3960
- Mfr. Part No.:
- 1212730
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Series | Crimpfox | |
| Model Number | CRIMPFOX-RCI 6-M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Series Crimpfox | ||
Model Number CRIMPFOX-RCI 6-M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Phoenix Contact Hand Crimping Tool for Cable Lug - CRIMPFOX-RCI 6-M - 1212730
Looking for a quick, reliable way to set up your electrical connections? These Phoenix Contact pliers let you join contacts together by producing an oval-shaped crimp. They're specifically designed for crimping standard red, yellow and blue insulated cable lugs and connectors.
The pliers feature three separate die stations that are colour-coded and precision-manufactured. This makes it simple to match up your cable cross-section to the proper die station so you can crimp your cable lugs accurately. To further ensure precision and provide a secure grip while you're crimping, there's also a pressure locking mechanism that will release as soon as the required crimping pressure is reached. This means you can be sure that you're applying the proper amount of pressure to achieve a secure crimp.
The ergonomic handles of these pliers make them safe and comfortable for repeated or long-term use. You'll find this product useful for connecting cables in a wide variety of electrical applications, including industrial manufacturing, power grid maintenance and automotive repair.
• Black colour
• Cable diameter of 0.5 mm² to 6 mm²
• Weight of 619 g
Unlockable pressure lock
Related links
- Phoenix Contact CRIMPFOX-RCI 6-1 CRIMPFOX-RCI 6-1 Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RCI 2,5-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI 6 CRIMPFOX-RCI 6 Crimp Tool Oval Crimp for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI DIN 6 CRIMPFOX-RCI DIN 6 Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RCI 2,5 Crimp Tool Crimp Tool for Cable Lug
- Phoenix Contact CRIMPFOX 6-M CRIMPFOX 6-M Crimp Tool Crimp Tool for Wire Ferrules
