Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals

Subtotal (1 unit)*

$317.43

(exc. GST)

$349.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.43

*price indicative

RS Stock No.:
858-3954
Mfr. Part No.:
1212727
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Compact Plier

For Use With

Insulated Terminals

Series

CRIMPFOX-RCI 1-M

Model Number

CRIMPFOX-RCI 1-M

Standards/Approvals

RoHS

COO (Country of Origin):
SE
Crimping pliers, compact pliers, for insulated cable lugs (light green, red, -1), three marked die stations, unlockable pressure lock, lateral entry

Unlockable pressure lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy