Phoenix Contact Crimpfox CRIMPFOX-RCI 2,5 Crimp Tool Crimp Tool for Cable Lug

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$296.44

(exc. GST)

$326.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$296.44-
5 +$266.829%

*price indicative

RS Stock No.:
803-4436
Mfr. Part No.:
1212053
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Cable Lug

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Series

Crimpfox

Overall Length

198mm

Model Number

CRIMPFOX-RCI 2, 5

Standards/Approvals

EAC

Phoenix Contact Crimping Pliers For Insulated Cable Lugs, 0.75 mm² to 2.5 mm² - CRIMPFOX-RCI 2.5 - 1212053


Use this crimping tool from Phoenix Contact to effortlessly join an insulated cable lug to a conductor. It forms a mechanically sound connection for wires ranging from 0.75 mm² to 2.5 mm².

The manual crimper creates a quick and simple connection that removes the need for soldering. Its ergonomic design fits comfortably into your hand for fatigue-free crimping. An integrated pressure lock ensures you apply just the right amount of compression to form a high-quality contact with long-term stability. This crimper has a color-coded die station to assist in creating the perfect join across its conductor cross-section range. As the die is replaceable, you can fit another one and continue using the tool when it has worn out.

A crimper such as this one is found in most electricians' toolboxes and is useful in many electrical applications. It's ideal for printed circuit boards where you need to make small electrical joins.

• Overall length of 198 mm

• Overall width of 18 mm

• Overall height of 59 mm

• Oval crimp compression type

• Wire size of 20 to 16 American Wire Gauge (AWG)

• Weight of 99.99 g

Phoenix Contact CRIMPFOX Hand Crimping Tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy