Phoenix Contact CRIMPFOX-RCI 6 CRIMPFOX-RCI 6 Crimp Tool Oval Crimp for Insulated Terminals

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$428.14

(exc. GST)

$470.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$428.14-
5 +$385.3210%

*price indicative

RS Stock No.:
803-4430
Mfr. Part No.:
1212057
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Oval Crimp

Product Type

Crimp Tool

For Use With

Insulated Terminals

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Series

CRIMPFOX-RCI 6

Overall Length

256mm

Model Number

CRIMPFOX-RCI 6

Standards/Approvals

EAC

COO (Country of Origin):
SE

Phoenix Contact Hand Crimping Pliers For Insulated Cable Lugs, 0.75 mm² to 6 mm² - CRIMPFOX-RCI 6 - 1212057


Use these pliers from Phoenix Contact to hand crimp the ends of cables. They're specifically designed for red, blue and yellow insulated wire terminals, so they make it simple to set up connections within your electrical systems.

The pliers produce an oval-shaped crimp and feature three separate die stations that are clearly marked and precision-manufactured. This means you can consistently and accurately crimp cables of varying cross-sections. To ensure a secure grip on the wires while you're connecting them, there's also a ratchet locking mechanism that's easy to release when you've finished crimping.

Thanks to their ergonomic handles, the pliers give you a firm grip and are comfortable to use. This product is ideal for a wide range of electrical applications in industrial manufacturing, robotics and automotive repair.

• Cable lug crimp connector type

• Crimping tool type

• Minimum wire size of 0.75 mm²

• Maximum wire size of 6 mm²

• Overall length of 256 mm

• Overall width of 25 mm

• Overall height of 68 mm

• Wire size of 20 to 16 American Wire Gauge (AWG)

• Weight of 99.99 g

Phoenix Contact CRIMPFOX Hand Crimping Tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy