Phoenix Contact Crimpfox CRIMPFOX-TC HC 4 Crimp Tool for CK 4.0-ED Turned Contacts, CK 2.5-ED, CK 1.6-ED

Subtotal (1 unit)*

$868.51

(exc. GST)

$955.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$868.51

*price indicative

RS Stock No.:
521-268
Mfr. Part No.:
1297083
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

For Use With

CK 4.0-ED Turned Contacts, CK 2.5-ED, CK 1.6-ED

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

26AWG

Series

Crimpfox

Overall Length

256mm

Model Number

CRIMPFOX-TC HC 4

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

RoHS Status: Exempt

COO (Country of Origin):
SE
The Phoenix Contact Crimping pliers for CK 1.6-ED, CK 2.5-ED, and CK 4.0-ED turned contacts. Features four marked die stations and an unlockable pressure lock. Lateral entry design with an included positioning tool for precise crimping.

Marked die stations for precise processing of corresponding cross sections

Rotating positioning aid ensures precise contact positioning in the crimping area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy