Phoenix Contact Crimpfox CRIMPFOX-TC HC 10 Crimp Tool for Solid Contacts From The CK4.0 ED Series
- RS Stock No.:
- 509-868
- Mfr. Part No.:
- 1314533
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$911.95
(exc. GST)
$1,003.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $911.95 |
*price indicative
- RS Stock No.:
- 509-868
- Mfr. Part No.:
- 1314533
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | Solid Contacts From The CK4.0 ED Series | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Series | Crimpfox | |
| Overall Length | 256mm | |
| Model Number | CRIMPFOX-TC HC 10 | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With Solid Contacts From The CK4.0 ED Series | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 8AWG | ||
Series Crimpfox | ||
Overall Length 256mm | ||
Model Number CRIMPFOX-TC HC 10 | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping tool is designed specifically for solid contacts from the CK4.0 ED series, effortlessly merging cutting edge technology with user friendly features. Engineered with two marked die stations, it guarantees precision and reliability in crimping applications. The unlockable pressure lock ensures enhanced safety and consistent performance, pivotal for intricate jobs. With a compact design that encourages ease of use, it is complemented by a lateral entry feature, allowing for seamless handling and crimping in various settings.
Unlockable pressure lock enhances operational safety during use
Lateral entry facilitates easier handling and manipulation
Includes a positioning tool for improved accuracy in crimping tasks
Compact and lightweight design allows for convenient portability
Durable steel construction ensures long lasting performance
Related links
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 4 Crimp Tool for CK 4.0-ED Turned Contacts CK 1.6-ED
- Phoenix Contact Crimpfox CRIMPFOX-TC MP-6 Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox CRIMPFOX-TC MP Crimp Tool Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox CRIMPFOX-1,6-ED-POF-N Crimp Tool Crimp Tool for Fibre Optic Connector Contacts
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H Crimp Tool Hexagon Crimp for Wires
