Phoenix Contact Crimpfox CRIMPFOX-CX 4,52-M Crimp Tool Crimp Tool for Coaxial Connector
- RS Stock No.:
- 858-3976
- Mfr. Part No.:
- 1212713
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$440.59
(exc. GST)
$484.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $440.59 |
*price indicative
- RS Stock No.:
- 858-3976
- Mfr. Part No.:
- 1212713
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Coaxial Connector | |
| Series | Crimpfox | |
| Model Number | CRIMPFOX-CX 4, 52-M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Coaxial Connector | ||
Series Crimpfox | ||
Model Number CRIMPFOX-CX 4, 52-M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Crimping pliers, compact pliers, coaxial connectors, 1.69 mm, 3.25 mm, 4.52 mm, three marked die stations, unlockable pressure lock, lateral entry, hex crimp
Lateral conductor entry;Unlockable pressure lock
Related links
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 6,48-M Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 7 TNC Connectors, HDTV
- Phoenix Contact Crimpfox CRIMPFOX-CX 10,90 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 9,14 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10,54 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10.90-1 Crimp Tool Compact Plier for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
