Phoenix Contact CRIMPFOX-DSUB 5 CRIMPFOX-DSUB 5 Crimp Tool B-Crimp for D-Sub Contacts
- RS Stock No.:
- 803-4449
- Mfr. Part No.:
- 1212111
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$524.29
(exc. GST)
$576.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $524.29 | - |
| 5 + | $471.85 | 10% |
*price indicative
- RS Stock No.:
- 803-4449
- Mfr. Part No.:
- 1212111
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | B-Crimp | |
| Product Type | Crimp Tool | |
| For Use With | D-Sub Contacts | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Series | CRIMPFOX-DSUB 5 | |
| Overall Length | 198mm | |
| Model Number | CRIMPFOX-DSUB 5 | |
| Standards/Approvals | GOST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type B-Crimp | ||
Product Type Crimp Tool | ||
For Use With D-Sub Contacts | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
Series CRIMPFOX-DSUB 5 | ||
Overall Length 198mm | ||
Model Number CRIMPFOX-DSUB 5 | ||
Standards/Approvals GOST | ||
Phoenix Contact CRIMPFOX-DSUB 5 Hand Crimp Tool
CRIMPFOX-DSUB 5 hand crimp tool for use with high density, rolled, d-sub contacts with a wire diameter range of 0.08mm to 0.5mm2 (22-28 AWG). These CRIMPFOX-DSUB 5 crimping pliers have a contact locator, 3 die stations, a releaseable locking ratchet mechanism to ensure a secure crimp and a side conductor entry. A 'B' crimp is produced with these CRIMPFOX-DSUB 5 hand crimpers.
Related links
- Phoenix Contact CRIMPFOX-DSUB 5-1 CRIMPFOX-DSUB 5-1 Crimp Tool Crimp Tool for D-Sub Contacts
- Phoenix Contact CRIMPFOX-SC 6L CRIMPFOX-SC 6L Crimp Tool B-Crimp for Uninsulated Sleeves
- Phoenix Contact CRIMPFOX-SC 6 CRIMPFOX-SC 6 Crimp Tool B-Crimp for Uninsulated Sleeves
- Phoenix Contact Crimpfox CRIMPFOX-150-GH Crimp Tool Crimp Tool for D-Sub Contacts
- Phoenix Contact Crimpfox Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 4in1 CRIMPFOX 4 in 1 Crimp Tool Crimp Tool for Wire Ferrules
