Phoenix Contact CRIMPFOX-SC 6L CRIMPFOX-SC 6L Crimp Tool B-Crimp for Uninsulated Sleeves
- RS Stock No.:
- 858-4058
- Mfr. Part No.:
- 1212052
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$650.48
(exc. GST)
$715.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $650.48 |
*price indicative
- RS Stock No.:
- 858-4058
- Mfr. Part No.:
- 1212052
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | B-Crimp | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Sleeves | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | CRIMPFOX-SC 6L | |
| Overall Length | 256mm | |
| Model Number | CRIMPFOX-SC 6L | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type B-Crimp | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Sleeves | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Series CRIMPFOX-SC 6L | ||
Overall Length 256mm | ||
Model Number CRIMPFOX-SC 6L | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- SE
Crimping pliers, for 2.8 / 4.8 / 6.3 mm non-insulated slip-on sleeves, three marked die stations, unlockable pressure lock, lateral entry, incl. positioning tool
Related links
- Phoenix Contact CRIMPFOX-SC 6 CRIMPFOX-SC 6 Crimp Tool B-Crimp for Uninsulated Sleeves
- Phoenix Contact CRIMPFOX-DSUB 5 CRIMPFOX-DSUB 5 Crimp Tool B-Crimp for D-Sub Contacts
- Weidmüller HTF 48 Crimp Tool B-Crimp for Uninsulated Spade Terminals
- Phoenix Contact Coaxial Type Crimp Die Black
- Phoenix Contact Coaxial Type Crimp Die Black
- RS PRO 4300 Crimp Tool Crimp Tool for D-Sub-B Connectors
- Phoenix Contact Crimpfox CRIMPFOX-RC 25 CUS Crimp Tool Crimp Tool for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-SCA 2,5-M Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
