Phoenix Contact Crimpfox Crimp Tool Crimp Tool for Wire Ferrules

Subtotal (1 unit)*

$140.51

(exc. GST)

$154.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$140.51

*price indicative

RS Stock No.:
254-4578
Mfr. Part No.:
1201853
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Wire Ferrules

Handle Type

Plastic

Series

Crimpfox

Overall Length

195mm

Standards/Approvals

Approval ID:RU x-DE.xx08.B.02974

COO (Country of Origin):
DE
The Phoenix Contact Crimping pliers for ferrules in accordance with DIN 46228-1 1992-08 and DIN 46228-4 1990-09.

Product type Crimping tool

Compression Square crimp

Min. cross section 0.5 mm²

Max. cross section 6 mm²

Material Steel With plastic handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy