Knipex 97 52 97 52 05 SB Crimp Tool for Non-Insulated Open plug Type Connectors - plug width 4.8 + 6.3 mm
- RS Stock No.:
- 284-8442
- Distrelec Article No.:
- 180-50-204
- Mfr. Part No.:
- 97 52 05 SB
- Brand:
- Knipex
Subtotal (1 unit)*
$290.49
(exc. GST)
$319.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.49 |
*price indicative
- RS Stock No.:
- 284-8442
- Distrelec Article No.:
- 180-50-204
- Mfr. Part No.:
- 97 52 05 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Non-Insulated Open plug Type Connectors - plug width 4.8 + 6.3 mm | |
| Handle Type | Plastic Hand Grip, Non-Slip | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Height Safe | No | |
| Series | 97 52 | |
| Overall Length | 250mm | |
| Model Number | 97 52 05 SB | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH, contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Non-Insulated Open plug Type Connectors - plug width 4.8 + 6.3 mm | ||
Handle Type Plastic Hand Grip, Non-Slip | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 20AWG | ||
Height Safe No | ||
Series 97 52 | ||
Overall Length 250mm | ||
Model Number 97 52 05 SB | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH, contains SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 52 05 SB Crimping Pliers for two-hand operation with non-slip plastic grips burnished 250 mm
97 52 05 SB Crimping Pliers The lever transmission reduces the handforce up to 30% compared with regular crimping pliers. Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Precise, factory calibrated crimping pressure. Two-hand operation for easy crimping of large conductor diameters. Easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. Crimping die is not exchangeable. - Application: non-insulated open plug type connectors - plug width 4.8 + 6.3 mm- Capacity in square millimetres: 0.5 — 6mm²- Number of crimp profiles: 3- AWG: 20 — 10
Technical attributes
The Lever Transmission Reduces The Handforce Up To 30% Compared With Regular Crimping Pliers
Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Precise, Factory Calibrated Crimping Pressure
Two-Hand Operation For Easy Crimping Of Large Conductor Diameters
Easy Handling As A Result Of Well Balanced Centre Of Gravity, Angled Head And Ergnomically Shaped Handles
Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Precise, Factory Calibrated Crimping Pressure
Two-Hand Operation For Easy Crimping Of Large Conductor Diameters
Easy Handling As A Result Of Well Balanced Centre Of Gravity, Angled Head And Ergnomically Shaped Handles
Related links
- Knipex 97 52 97 52 06 SB 2 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Coaxial Type Open Plug Type Connector Grey
- Knipex 97 0.14 To 6 mm² Crimp Tool for Turned Contacts
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Insulated Terminals
- Knipex 97 Crimp Tool for Bootlace Ferrule
