Knipex 97 52 97 52 06 SB Crimp Tool for Uninsulated Open Barrel Terminals

Subtotal (1 unit)*

$352.30

(exc. GST)

$387.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$352.30

*price indicative

RS Stock No.:
284-8443
Distrelec Article No.:
180-50-339
Mfr. Part No.:
97 52 06 SB
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Crimp Tool

Handle Type

Plastic Hand Grip, Non-Slip

For Use With

Uninsulated Open Barrel Terminals

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Height Safe

No

Series

97 52

Overall Length

250mm

Model Number

97 52 06 SB

Standards/Approvals

RoHS, REACH, contains SVHC

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 97 52 06 SB Crimping Pliers for two-hand operation with non-slip plastic grips burnished 250 mm


97 52 06 SB Crimping Pliers The lever transmission reduces the handforce up to 30% compared with regular crimping pliers. Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Precise, factory calibrated crimping pressure. Two-hand operation for easy crimping of large conductor diameters. Easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. Crimping die is not exchangeable. - Application: insulated connectors- Capacity in square millimetres: 0.5 — 6mm²- Number of crimp profiles: 3- AWG: 20 — 10

Technical attributes


The Lever Transmission Reduces The Handforce Up To 30% Compared With Regular Crimping Pliers
Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Precise, Factory Calibrated Crimping Pressure
Two-Hand Operation For Easy Crimping Of Large Conductor Diameters
Easy Handling As A Result Of Well Balanced Centre Of Gravity, Angled Head And Ergnomically Shaped Handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy