Knipex 97 Crimp Tool for Turned Contacts
- RS Stock No.:
- 267-7605
- Mfr. Part No.:
- 97 52 65 DG A
- Brand:
- Knipex
Subtotal (1 unit)*
$2,554.21
(exc. GST)
$2,809.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,554.21 |
*price indicative
- RS Stock No.:
- 267-7605
- Mfr. Part No.:
- 97 52 65 DG A
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Turned Contacts | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 250mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Turned Contacts | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 6mm² | ||
Height Safe No | ||
Series 97 | ||
Overall Length 250mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH contains SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 52 65 DG A Four-Mandrel Crimping Pliers for turned contacts with multi-component handles chrome-plated 240 mm
97 52 65 DG A Four-Mandrel Crimping Pliers for turned contacts Basic pliers without locator for crimping turned pin and socket contacts from various contact manufacturers, for cable cross-sections from 0.14 to 6 mm². Crimp mandrel feed adjustable in increments of 0.01 mm and digitally readable
setting in mm, inch or comparable selector settings according to MIL standard. Electronic wear monitoring (patented) with warning function. Process-secure and consistently high crimp quality thanks to IEC 60352-compliant trigger lock (positive lock, can be unlocked). With recalibration function
check Basic setting using the enclosed test pin. Separately available locators enable the EXACT positioning of the crimp contacts. Pliers in a plastic case with foam insert. - Application: turned contacts (Harting
Ilme
Phoenix
Amphenol®
Walther
HTS
Contact
Weidmüller)- Capacity in square millimetres: 0.14 — 6mm²- AWG: 26 — 10- Number of crimp profiles: 1- Max. contact diameter: 7.5mm
Features and Benefits
Basic Pliers Without Locator For Crimping Turned Pin And Socket Contacts From Various Contact Manufacturers, For Cable Cross-Sections From 0.14 To 6 Mm²
Technical attributes
Crimp Mandrel Feed Adjustable In Increments Of 0.01 Mm And Digitally Readable
Setting In Mm, Inch Or Comparable Selector Settings According To Mil Standard
Electronic Wear Monitoring (Patented) With Warning Function
Process-Secure And Consistently High Crimp Quality Thanks To Iec 60352-Compliant Trigger Lock (Positive Lock, Can Be Unlocked)
With Recalibration Function
Setting In Mm, Inch Or Comparable Selector Settings According To Mil Standard
Electronic Wear Monitoring (Patented) With Warning Function
Process-Secure And Consistently High Crimp Quality Thanks To Iec 60352-Compliant Trigger Lock (Positive Lock, Can Be Unlocked)
With Recalibration Function
Related links
- Knipex 97 0.14 To 6 mm² Crimp Tool for Turned Contacts
- Knipex Crimp Tool for Turned Contacts
- Knipex 97 Crimp Tool for Turned Contacts
- Knipex 97 0.08 To 2.5 mm² AWG 28 To 14 Crimp Tool for Turned Contacts
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- Knipex 97 0.14 To 10 mm² Crimp Tool for Bootlace Ferrule
- Knipex, 97 52 Universally Adjustable Locator Crimping Pliers and Dies
- Weidmüller CTX CM 1.6/2.5 Crimp Tool for Turned Contacts
