TE Connectivity Dynamic 2305683-1 Crimp Tool Crimp Tool for Connector

Subtotal (1 unit)*

$3,427.22

(exc. GST)

$3,769.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,427.22

*price indicative

RS Stock No.:
787-321
Mfr. Part No.:
2305683-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Connector

Maximum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.12mm²

Minimum Wire Size mm²

0.09mm²

Minimum Wire Size AWG

28AWG

Series

Dynamic

Model Number

2305683-1

COO (Country of Origin):
US
The TE Connectivity HDC Tab provides a reliable connection for secure electrical performance in various applications. It features a Compact design, ensuring seamless integration into your projects while maintaining optimal functionality.

Active product with compliance documentation available through its dedicated webpage

Out of scope for EU RoHS and ELV directives, ensuring broader application potential

Includes important safe usage statements for user protection when using the assembly

Contains critical information on restricted materials to meet regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy