MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves Crimp Tool for Wire Ferrules
- RS Stock No.:
- 265-0347
- Mfr. Part No.:
- AC25T
- Brand:
- MECATRACTION
Subtotal (1 unit)*
$1,792.19
(exc. GST)
$1,971.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,792.19 |
*price indicative
- RS Stock No.:
- 265-0347
- Mfr. Part No.:
- AC25T
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Series | Pneumatic Tools to Crimp Loose End Sleeves | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Series Pneumatic Tools to Crimp Loose End Sleeves | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction foot operated pneumatic tool to crimp loose end sleeves from 0.25 to 2.5 mm².
Foot operated
Working pressure is 4 to 6 bars
Related links
- MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves Crimp Tool for Wire Ferrules
- MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves 0.25 to 2.5 mm² Crimp Tool for Wire Ferrules
- Klauke K05WF K05WF50 Crimping Tool Tool for Cable End-sleeves And Twin Cable End-sleeves
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- MECATRACTION KEB Crimp Tool Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.08 to 16 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 10 to 25 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.5 to 6 mm² Crimp Tool for Wire Ferrules
