Klauke K05 K05WF50 Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²
- RS Stock No.:
- 794-000
- Mfr. Part No.:
- K05WF50
- Brand:
- Klauke
Subtotal (1 unit)*
$471.79
(exc. GST)
$518.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.79 |
*price indicative
- RS Stock No.:
- 794-000
- Mfr. Part No.:
- K05WF50
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Sub Type | Hand Crimp Tool | |
| Product Type | Crimping Tool | |
| Handle Type | Ergonomic | |
| For Use With | Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm² | |
| Minimum Wire Size mm² | 25mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Series | K05 | |
| Overall Length | 433mm | |
| Model Number | K05WF50 | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Sub Type Hand Crimp Tool | ||
Product Type Crimping Tool | ||
Handle Type Ergonomic | ||
For Use With Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm² | ||
Minimum Wire Size mm² 25mm² | ||
Maximum Wire Size mm² 50mm² | ||
Series K05 | ||
Overall Length 433mm | ||
Model Number K05WF50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Crimping tool is designed for cable end-sleeves, providing efficient crimping solutions for versatile connectivity applications. It excels in delivering strong and reliable connections suited for both plug-in and screw-type Terminal blocks.
Easy operation due to pre-tensioning with an additional lever
High compression results from a square crimp design
Features a modern, rigid and lightweight elliptical handle
Ergonomic 2-component handle includes a two-sided slip guard
Energy-saving mechanics allow for effortless use
Durable construction ensures long-lasting performance
Related links
- Klauke K05WF Crimping Tool Crimp Tool for Cable End-sleeves
- Klauke EKWF Crimping Tool Crimp Tool for Cable End-sleeves
- Klauke Crimping Tool Crimp Tool for Twin Wire End Sleeves
- NEMIQ XLCE XLCE 0510 0.5-10 mm² Crimp Tool Indent Crimping for Cable End Sleeves
- Klauke K507 Crimping Tool Crimp Tool for Wire End Sleeves
- NEMIQ EHX EHX 00816 0.08-16 mm² Crimp Tool Hexagon for Cable End Sleeves
- NEMIQ EHX EHX 00860 0.08-6 mm² Crimp Tool Hexagon for Cable End Sleeves
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
