MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- RS Stock No.:
- 265-0441
- Mfr. Part No.:
- CEB1025
- Brand:
- MECATRACTION
Subtotal (1 unit)*
$561.80
(exc. GST)
$617.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $561.80 |
*price indicative
- RS Stock No.:
- 265-0441
- Mfr. Part No.:
- CEB1025
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Handle Type | Insulated, Ergonomic, Non-Slip | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size mm² | 10mm² | |
| Series | Hand Operated Mechanical Crimping Tools | |
| Overall Length | 230mm | |
| Standards/Approvals | DIN 46228, NFC63-023 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Handle Type Insulated, Ergonomic, Non-Slip | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size mm² 10mm² | ||
Series Hand Operated Mechanical Crimping Tools | ||
Overall Length 230mm | ||
Standards/Approvals DIN 46228, NFC63-023 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction hand operated mechanical crimping tool for crimping of end sleeves from 10, 16 to 25 mm². This tool has insulated handles with ergonomic profile and non slip surface.
Insulated handles with ergonomic profile and non slip surface
Length is 230 mm
Related links
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.08 to 16 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.5 to 6 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Open Barrel Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- A Complete Guide to Crimp Tools
