BETA 1609B Crimp Tool Hand Tool Crimping for Non-Insulated Copper Terminals, 10÷120 mm²
- RS Stock No.:
- 225-7283
- Mfr. Part No.:
- 1609B
- Brand:
- BETA
Subtotal (1 unit)*
$951.34
(exc. GST)
$1,046.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $951.34 |
*price indicative
- RS Stock No.:
- 225-7283
- Mfr. Part No.:
- 1609B
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| Sub Type | Hand Tool Crimping | |
| For Use With | Non-Insulated Copper Terminals, 10÷120 mm² | |
| Handle Type | Anti-Slip | |
| Series | 1609B | |
| Overall Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
Sub Type Hand Tool Crimping | ||
For Use With Non-Insulated Copper Terminals, 10÷120 mm² | ||
Handle Type Anti-Slip | ||
Series 1609B | ||
Overall Length 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mechanical crimping plier is use for noninsulated copper terminals. It has antislip rubber handle. It has internal H section pin for unparalleled punch smoothness. It is made from burnished steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Electronic Crimp Tool Oil-Pressure Crimping Pliers for Non-Insulated Copper Terminals, Non-Insulated aluminium
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1609 Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1603A Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1608A Crimp Tool Hand Tool Crimping for Insulated Terminals
- BETA 1606A6 Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1606T Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1606A16 Crimp Tool Hand Tool Crimping for Tubular Terminals
